0817523
Phoenix ContactCable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 5 mm - lettering field size: 25 x 10 mm - Number of individual labels: 3000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0817523
Alias/AKA:
WML 5 (25X10)R
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyvinyl Chloride
Marker Color:
White
Maximum Cable Diameter:
5 mm
Marker Type:
Printable
The 817523 from Phoenix Contact is white PVC cable marker label with dimensions 0.09 x 0.99" (2.3mm x 25.4mm). This cable marker label can be labeled with: THERMOMARK E.300 (D)/600 (D)
Search Keywords:
0817523
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
146
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$212.40
$212.400
3
$209.21
$627.630
5
$203.67
$1,018.350
10
$198.24
$1,982.400
25
+
$193.09
$4,827.250
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
H101132F205NB
4 & 6 Tumbler Power Switchlock
0817536
Marker; Cable; Wrap around; Transparent Tail; up to 14 mm Dia. Wire Size | Phoenix Contact...
0801371
Ink ribbon - for THERMOMARK CARD for printing product groups UCT... - US... - and UM... - ...
G2X4WH6
Wiring Duct ONLY, Slot, Wide Finger - White - 2"W x 4"H - 6' Length - LF PVC
0828734
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...