help desk software
DATA SHEET

0818137

Phoenix Contact

Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 8.2 mm - lettering field size: 7.6 x 5.1 mm - Number of individual labels: 56 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0818137
Alias/AKA:
UC-TMF 8
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Terminal Block Marker
Dimension:
8 mm
Operating Temperature:
-40 to 120 °C
The PHOENIX CONTACT part UC-TMF 8 is a white, unlabeled sheet marker designed for terminal blocks. This marker can be easily labeled using various options such as BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER. It is designed to snap into the flat marker groove and is suitable for terminal block widths of 8.2 mm. The lettering field size measures 7.6 x 5.1 mm, allowing for clear and visible labeling. Each sheet contains 56 individual labels, providing ample labeling options for your terminal blocks.
Search Keywords:
0818137
IN STOCK: 100
Ships today, if you order in
Manufacturer Stock:
557   can ship 11/1/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks can ship 11/22/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.24
$92.400
30
$7.66
$229.800
100
$6.45
$645.000
250
$5.88
$1,470.000
500
$5.70
$2,850.000
1,000
$5.57
$5,570.000
2,500
$5.51
$13,775.000
5,000 +
$5.46
$27,300.000
Tools/3D Models
Product Guides