0819301
Phoenix ContactPlastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 15 x 5 mm - Number of individual labels: 10
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0819301
Alias/AKA:
UC-EMLP (15X5)
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 15 x 5 mm - Number of individual labels: 10
Search Keywords:
0819301
IN STOCK:
150
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$6.47
$64.700
30
$5.40
$162.000
100
$5.09
$509.000
250
$4.81
$1,202.500
500
$4.74
$2,370.000
1,000
$4.62
$4,620.000
2,500
$4.56
$11,400.000
5,000
+
$4.49
$22,450.000
Product Guides