0819330
Phoenix ContactPlastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 60 x 15 mm - Number of individual labels: 4
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0819330
Alias/AKA:
UC-EMLP (60X15)
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Color:
White
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 60 x 15 mm - Number of individual labels: 4
Search Keywords:
0819330
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
1,768
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$5.13
$51.300
50
$4.32
$216.000
100
$4.09
$409.000
250
$3.93
$982.500
500
$3.84
$1,920.000
1,000
$3.75
$3,750.000
2,500
$3.69
$9,225.000
5,000
+
$3.63
$18,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0818140
Connector Accessories Terminal Block Marker Straight Polyamide White
ECH3010PPAT-1
SENSOR HIGH TEMP CAPACITIV
RZ3A40D55
Solid State Relay - 3PST NO - 55 A - 440 VAC - Panel - Screw - Zero Crossing
RY2S-UTAC24V
Power Relay 6VAC 18.8Ohm 3A DPDT(43.2x14.5x41)mm Bracket Miniature Relay
63-0000-1544
Rosin Flux - #1544 - 1 Gallon Bottle