0819550
Phoenix ContactPlastic label with drill hole - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 30 x 12 mm - Number of individual labels: 500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0819550
Alias/AKA:
EMLP 24 (30X12)R
RoHS:
Yes
HTS:
3919102055
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Color:
White
Plastic label with drill hole - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 30 x 12 mm - Number of individual labels: 500
Search Keywords:
0819550
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
21
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$164.48
$164.480
3
$162.01
$486.030
5
$157.72
$788.600
10
$153.51
$1,535.100
25
+
$149.53
$3,738.250
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
4NK0AS
Electromechanical Relay SPST-NO/SPST-NC DIN Rail
10ESK1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
AH165-J2B11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
SC-N2/Z56-AC220V
Standard contactor - 40A - 220 VAC