0820426
Phoenix ContactCable marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: Assembly with cable binders - cable diameter: > 4 mm - lettering field size: 24 x 5 mm - Number of individual labels: 12 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0820426
Alias/AKA:
UC-WMTBA (24X5)
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Cable marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: Assembly with cable binders - cable diameter: > 4 mm - lettering field size: 24 x 5 mm - Number of individual labels: 12
Search Keywords:
0820426
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$9.75
$97.500
30
$9.33
$279.900
50
$8.70
$435.000
100
$8.37
$837.000
250
$8.17
$2,042.500
500
$7.97
$3,985.000
1,000
+
$7.85
$7,850.000
Product Guides