0821483
Phoenix ContactMarker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6 mm - lettering field size: 5.45 x 5.2 mm - Number of individual labels: 80 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0821483
Alias/AKA:
UC1-TMF 6
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Unicard Sheet
Dimension:
N/A
Operating Temperature:
-40 to 120 °C
The PHOENIX CONTACT part UC1-TMF 6 is a white, sheet-type marker designed for terminal blocks. This unlabeled marker can be conveniently customized using various labeling options such as BLUEMARK ID, BLUEMARK ID COLOR, BLUEMARK CLED, PLOTMARK, and CMS-P1-PLOTTER. It is designed to snap into the flat marker groove and is compatible with terminal blocks with a width of 6 mm. The lettering field size is 5.45 x 5.2 mm, providing ample space for clear identification. Each package contains 80 individual labels, making it a cost-effective solution for marking terminal blocks in a variety of applications.
Search Keywords:
0821483
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
54
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$8.96
$89.600
30
$7.47
$224.100
100
$7.04
$704.000
250
$6.57
$1,642.500
500
$6.47
$3,235.000
1,000
$6.38
$6,380.000
2,500
+
$6.24
$15,600.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
219DXBP-24VDC
Electromechanical Relay 24VDC 10A 4PST-NO/DPST-NC (76.4x36.8x83.7)mm Plug-In General Purpo...
011482505
End Section, Circuit Separator 3mm Spacing, Grey SCFM7, SCFM6 Series
1SNA176673R0200
Jumper Bar, 10 Pole, 8mm, 41A, IP20, Polyamide, 8mmWx23.3mmHx8mmL, SNA Series