0825463
Phoenix ContactPlastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 22 x 22 mm - Number of individual labels: 6
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0825463
Alias/AKA:
UC-EMLP (22X22)
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 22 x 22 mm - Number of individual labels: 6
Search Keywords:
0825463
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$5.75
$57.500
50
$4.79
$239.500
100
$4.52
$452.000
250
$4.27
$1,067.500
500
$4.21
$2,105.000
1,000
$4.11
$4,110.000
2,500
$4.04
$10,100.000
5,000
+
$3.98
$19,900.000
Product Guides