help desk software
DATA SHEET

0827490

Phoenix Contact

Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - BLUEMARK LED - CMS-P1-PLOTTER - PLOTMARK - mounting type: snapped into marker carrier - lettering field size: 17.5 x 9 mm - Number of individual labels: 20 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0827490
Alias/AKA:
UC-EM (17 5X9)
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - BLUEMARK LED - CMS-P1-PLOTTER - PLOTMARK - mounting type: snapped into marker carrier - lettering field size: 17.5 x 9 mm - Number of individual labels: 20
Search Keywords:
0827490
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.76
$87.600
30
$8.35
$250.500
50
$7.76
$388.000
100
$7.44
$744.000
250
$7.24
$1,810.000
500
$7.05
$3,525.000
1,000 +
$6.94
$6,940.000
Tools/3D Models
Product Guides