0827885
Phoenix ContactPlastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 17 x 15 mm - Number of individual labels: 8
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0827885
Alias/AKA:
UC-EMLP (17X15)
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 17 x 15 mm - Number of individual labels: 8
Search Keywords:
0827885
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$6.08
$60.800
30
$5.07
$152.100
100
$4.78
$478.000
250
$4.52
$1,130.000
500
$4.45
$2,225.000
1,000
$4.35
$4,350.000
2,500
$4.28
$10,700.000
5,000
+
$4.22
$21,100.000
Product Guides