0828444
Phoenix ContactCable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 7.5 mm - lettering field size: 17 x 9 mm - Number of individual labels: 1500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828444
Alias/AKA:
WML 7 5 (17X9)R
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Material:
Polyvinyl Chloride
Marker Color:
White
Marker Type:
Printable
Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 7.5 mm - lettering field size: 17 x 9 mm - Number of individual labels: 1500
Search Keywords:
0828444
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
3
can ship
10/28/24
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
1
$86.73
$86.730
5
$82.89
$414.450
10
$81.21
$812.100
25
$79.93
$1,998.250
50
$78.66
$3,933.000
100
$77.88
$7,788.000
250
+
$77.10
$19,275.000
DOWNLOADS