0828736
Phoenix ContactMarker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 60 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828736
Alias/AKA:
UCT-TM 6
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Terminal Block Marker
Dimension:
10.5 x 5.6 x 4.76 mm
Operating Temperature:
-40 to 120 °C
The 0828734 is a Connector Label, Snap In For 6.2mm Wide Terminal Blocks. Can be labeled with: THERMOMARK PRIME, THERMOMARK CARD, BLUEMARK CLED, BLUEMARK LED, TOPMARK LASER Product: Accessories
Type: Marker Mounting type: Snap into tall marker groove
For Use With: Terminal Blocks, Width 6.2 mm
Packaging: Bulk
Color: White
Material: Polycarbonate (PC)
Search Keywords:
0828736
IN STOCK:
1,415
Ships today, if you order in
Manufacturer Stock:
59,762
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$8.56
$85.600
30
$7.14
$214.200
100
$6.73
$673.000
250
$6.28
$1,570.000
500
$6.19
$3,095.000
1,000
$6.09
$6,090.000
2,500
+
$5.96
$14,900.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
35787
Ring Tongue Terminal - M4 - #8 - 10 AWG - 6 mm² - PIDG Series - Yellow.
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0816663
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - TH...
2153A5
Neon Panel Mount Indicator Green .310″ Hi-Hat 250V Wire Leads
0816786
Labels; Adhesive; White; Unlabeled; 20 mm x 8 mm; 2500; Roll | Phoenix Contact 0816786