0828740
Phoenix ContactMarker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 7.6 x 10.5 mm - Number of individual labels: 42 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828740
Alias/AKA:
UCT-TM 8
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Color:
White
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snap into tall marker groove, for terminal block width: 8.2 mm, lettering field size: 7.6 x 10.5 mm
Search Keywords:
0828740
IN STOCK:
512
Ships today, if you order in
Manufacturer Stock:
12,653
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$6.79
$67.900
30
$5.66
$169.800
100
$5.34
$534.000
250
$5.05
$1,262.500
500
$4.97
$2,485.000
1,000
$4.85
$4,850.000
2,500
$4.78
$11,950.000
5,000
+
$4.71
$23,550.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
3-521191-2
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR
0816663
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - TH...
EX-31B-PN
Photoelectric Sensor Thru-beam Dark ON PNP 0.5m
0816786
Labels; Adhesive; White; Unlabeled; 20 mm x 8 mm; 2500; Roll | Phoenix Contact 0816786