0828744
Phoenix ContactMarker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 5.2 mm - lettering field size: 4.4 x 4.7 mm - Number of individual labels: 72 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828744
Alias/AKA:
UCT-TMF 5
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Terminal Block Marker
Dimension:
5 x 4.6 x 1.64 mm
Operating Temperature:
-40 to 120 °C
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snap into flat marker groove, for terminal block width: 5.2 mm, lettering field size: 4.4 x 4.7 mm
Search Keywords:
0828744
IN STOCK:
160
Ships today, if you order in
Manufacturer Stock:
5,326
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$8.07
$80.700
30
$7.70
$231.000
50
$7.15
$357.500
100
$6.86
$686.000
250
$6.67
$1,667.500
500
$6.50
$3,250.000
1,000
+
$6.40
$6,400.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3610S-1-502
Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
RP8100B2M1CEBLKBLKGRN
Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Black Round Butt...
RH4B-ULAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
0987-RZ-TC-05
Conn Heavy Duty Terminal Blocks 10 POS 12.07mm Screw Cable Mount 50A
TDRSOXB-120V
Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Time Delay Relay