help desk software
DATA SHEET

0828797

Phoenix Contact

Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 27 x 8 mm - Number of individual labels: 51

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828797
Alias/AKA:
US-EMLP (27X8)
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Color:
White
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 27 x 8 mm - Number of individual labels: 51
Search Keywords:
0828797
IN STOCK: 6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.284
$9.284
10
$8.440
$84.400
30
$7.110
$213.300
100
$6.740
$674.000
250
$6.320
$1,580.000
500
$6.220
$3,110.000
1,000
$6.130
$6,130.000
2,500 +
$6.020
$15,050.000
Tools/3D Models
Product Guides