help desk software
DATA SHEET

0828798

Phoenix Contact

Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 27 x 12.5 mm - Number of individual labels: 30 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828798
Alias/AKA:
US-EMLP (27X12 5)
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Color:
White
The PHOENIX CONTACT part US-EMLP (27x12.5) is a plastic card label in white color, ready to be customized with various labeling options such as BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, and THERMOMARK CARD. It features an adhesive backing for easy mounting and has a lettering field size of 27 x 12.5 mm, with a total of 30 individual labels included. Perfect for labeling and organizing in industrial and commercial settings.
Search Keywords:
0828798
IN STOCK: 120
Ships today, if you order in
Manufacturer Stock:
530   can ship 12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks can ship 1/1/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.84
$88.400
30
$7.36
$220.800
100
$6.94
$694.000
250
$6.48
$1,620.000
500
$6.38
$3,190.000
1,000
$6.29
$6,290.000
2,500 +
$6.15
$15,375.000
Tools/3D Models
Product Guides