0828802
Phoenix ContactPlastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 35 x 9 mm - Number of individual labels: 45
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828802
Alias/AKA:
US-EMLP (35X9)
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 35 x 9 mm - Number of individual labels: 45
Search Keywords:
0828802
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$8.84
$88.400
30
$7.36
$220.800
100
$6.94
$694.000
250
$6.48
$1,620.000
500
$6.38
$3,190.000
1,000
$6.29
$6,290.000
2,500
+
$6.15
$15,375.000
Product Guides