0828805
Phoenix ContactPlastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 60 x 30 mm - Number of individual labels: 4
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828805
Alias/AKA:
US-EMLP (60X30)
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Color:
White
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 60 x 30 mm - Number of individual labels: 4
Search Keywords:
0828805
IN STOCK:
60
Ships today, if you order in
Manufacturer Stock:
209
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$8.97
$89.700
30
$8.56
$256.800
50
$7.95
$397.500
100
$7.62
$762.000
250
$7.42
$1,855.000
500
$7.22
$3,610.000
1,000
+
$7.12
$7,120.000
Product Guides