0828806
Phoenix ContactPlastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 85.6 x 54 mm - Number of individual labels: 2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828806
Alias/AKA:
US-EMLP (85 6X54)
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 85.6 x 54 mm - Number of individual labels: 2
Search Keywords:
0828806
IN STOCK:
80
Can Ship immediately
Manufacturer Stock:
250
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$8.97
$89.700
30
$8.56
$256.800
50
$7.95
$397.500
100
$7.62
$762.000
250
$7.42
$1,855.000
500
$7.22
$3,610.000
1,000
+
$7.12
$7,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3209510
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
HW1P-2FQD-G-12V
Switch Indicators 12VAC/12VDC 11mA LED Round Screw Panel Mount with Threads
3209549
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
0830304
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA...