0829142
Phoenix ContactMarker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 8.9 x 9.6 mm - Number of individual labels: 36 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0829142
Alias/AKA:
UCT-TM 10
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Color:
White
The PHOENIX CONTACT part 0829142 is a marker designed specifically for terminal blocks. It comes in a sheet format and is white in color. The marker is unlabeled initially, but it can be easily labeled using various methods such as TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, and THERMOMARK CARD.This marker is designed to snap into a tall marker groove for easy installation. It is suitable for terminal blocks with a width of 10.2 mm. The lettering field size is 8.9 x 9.6 mm, providing enough space for clear and legible labeling. Each sheet contains a total of 36 individual labels, giving you plenty of markers to work with.Overall, the PHOENIX CONTACT part 0829142 offers a convenient and efficient solution for labeling terminal blocks, ensuring easy identification and organization in your electrical systems.
Search Keywords:
0829142
IN STOCK:
414
Ships today, if you order in
Manufacturer Stock:
6,627
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$8.16
$81.600
30
$6.80
$204.000
100
$6.41
$641.000
250
$5.99
$1,497.500
500
$5.90
$2,950.000
1,000
$5.81
$5,810.000
2,500
+
$5.68
$14,200.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
ABC-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0818153
Connector Accessories Terminal Block Marker Straight Polyamide White
3203053
Ferrule - sleeve length: 6 mm - length: 10.5 mm - color: turquoise
3004171
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 ...