0830293
Phoenix ContactSnap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 8.8 x 15 mm - Number of individual labels: 88 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830293
Alias/AKA:
US-EMP (8 8X15)
RoHS:
Yes
HTS:
3920490000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 8.8 x 15 mm - Number of individual labels: 88
Search Keywords:
0830293
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$11.97
$119.700
30
$11.42
$342.600
50
$10.61
$530.500
100
$10.17
$1,017.000
250
$9.90
$2,475.000
500
$9.64
$4,820.000
1,000
+
$9.50
$9,500.000
Product Guides