0830297
Phoenix ContactSnap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 70 x 15 mm - Number of individual labels: 8 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830297
Alias/AKA:
US-EMP (70X15)
RoHS:
Yes
HTS:
3920490000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 70 x 15 mm - Number of individual labels: 8
Search Keywords:
0830297
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$11.97
$119.700
30
$11.42
$342.600
50
$10.61
$530.500
100
$10.17
$1,017.000
250
$9.90
$2,475.000
500
$9.64
$4,820.000
1,000
+
$9.50
$9,500.000
Product Guides
Accessories
CARRIER-EMP (1000X15) TR
Marker carriers - transparent - unlabeled - mounting type: screw - rivet - lettering field ...
CARRIER/L-EMP (1000X15) GY
Profile - self-adhesive - 1000 mm long - for accommodating UC and US materials - height: 1 ...
CARRIER-EMP (1000X15) GY
Profile - for screwing or riveting - 1000 mm long - for accommodating UC und US materials ...
CARRIER/L-EMP (1000X15) TR
Marker carriers - transparent - unlabeled - mounting type: adhesive - lettering field size ...
TMP-US-MAG1
Magazine - For THERMOMARK CARD and THERMOMARK PRIME - for accommodating US cards