0830305
Phoenix ContactPlastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 104 x 135 mm - Number of individual labels: 1
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830305
Alias/AKA:
US-EMLP (104X135) YE
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
Yellow
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 104 x 135 mm - Number of individual labels: 1
Search Keywords:
0830305
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$20.73
$207.300
30
$19.55
$586.500
50
$18.74
$937.000
100
$18.24
$1,824.000
250
$17.77
$4,442.500
500
$17.50
$8,750.000
1,000
+
$17.10
$17,100.000
Product Guides