0830306
Phoenix ContactPlastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 104 x 135 mm - Number of individual labels: 1
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830306
Alias/AKA:
US-EMLP (104X135) SR
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
Silver
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 104 x 135 mm - Number of individual labels: 1
Search Keywords:
0830306
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
19
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$20.03
$200.300
30
$18.96
$568.800
50
$18.24
$912.000
100
$17.79
$1,779.000
250
$17.36
$4,340.000
500
$17.10
$8,550.000
1,000
+
$16.76
$16,760.000
Product Guides