0830329
Phoenix ContactMarkers for sticking on - screwing or riveting - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: screw - rivet - adhesive - lettering field size: 28 x 10 mm - Number of individual labels: 26 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830329
Alias/AKA:
US-EMLSP (28X10) SR
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
Silver
Markers for sticking on - screwing or riveting - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: screw - rivet - adhesive - lettering field size: 28 x 10 mm - Number of individual labels: 26
Search Keywords:
0830329
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$18.11
$181.100
30
$17.08
$512.400
50
$16.38
$819.000
100
$15.94
$1,594.000
250
$15.52
$3,880.000
500
$15.29
$7,645.000
1,000
+
$14.94
$14,940.000
Product Guides