0830435
Phoenix ContactWarning label - Sheet - yellow/black - labeled: Lightning flash - mounting type: adhesive - diameter: 0 mm - lettering field size: 100 x 100 mm - Number of individual labels: 9
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830435
Alias/AKA:
PML-W101 (100X100)
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Color:
Yellow
Warning label - Sheet - yellow/black - labeled: Lightning flash - mounting type: adhesive - diameter: 0 mm - lettering field size: 100 x 100 mm - Number of individual labels: 9
Search Keywords:
0830435
IN STOCK:
0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$22.19
$110.950
10
$20.84
$208.400
25
$19.65
$491.250
50
$18.85
$942.500
100
$18.34
$1,834.000
250
$17.87
$4,467.500
500
+
$17.60
$8,800.000
Product Guides