help desk software
DATA SHEET

0830463

Phoenix Contact

Warning label - Sheet - yellow/black - labeled: Lightning flash and warning in German - English - mounting type: adhesive - diameter: 0 mm - lettering field size: 105 x 52 mm - Number of individual labels: 4

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830463
Alias/AKA:
PML-W301 (105X52)
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Color:
Yellow
Warning label - Sheet - yellow/black - labeled: Lightning flash and warning in German - English - mounting type: adhesive - diameter: 0 mm - lettering field size: 105 x 52 mm - Number of individual labels: 4
Search Keywords:
0830463
IN STOCK: 0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.76
$88.800
25
$15.73
$393.250
50
$15.08
$754.000
100
$14.68
$1,468.000
250
$14.30
$3,575.000
500
$14.08
$7,040.000
1,000 +
$13.76
$13,760.000
Tools/3D Models
Product Guides