0830504
Phoenix ContactEquipment marking - Aluminum label - aluminum color - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - mounting type: screw - rivet - lettering field size: 90 x 60 mm - Number of individual labels: 1
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830504
Alias/AKA:
EMSP-AL (90X60)
RoHS:
Yes
HTS:
7616995190
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Color:
Aluminum
Equipment marking - Aluminum label - aluminum color - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - mounting type: screw - rivet - lettering field size: 90 x 60 mm - Number of individual labels: 1
Search Keywords:
0830504
IN STOCK:
0
Minimum Order:
15
Multiple:
15
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
15
$10.42
$156.300
30
$9.94
$298.200
60
$9.23
$553.800
105
$8.85
$929.250
255
$8.61
$2,195.550
510
$8.39
$4,278.900
1,005
+
$8.27
$8,311.350
Product Guides