0830514
Phoenix ContactDevice marker - Aluminum label - aluminum color - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - mounting type: adhesive - lettering field size: 85.6 x 54 mm - Number of individual labels: 1
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830514
Alias/AKA:
EMLP-AL (85 6X54)
RoHS:
Yes
HTS:
7616995190
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Color:
Aluminum
Device marker - Aluminum label - aluminum color - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - mounting type: adhesive - lettering field size: 85.6 x 54 mm - Number of individual labels: 1
Search Keywords:
0830514
IN STOCK:
0
Minimum Order:
15
Multiple:
15
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
15
$9.21
$138.150
30
$8.79
$263.700
60
$8.16
$489.600
105
$7.83
$822.150
255
$7.62
$1,943.100
510
$7.42
$3,784.200
1,005
+
$7.31
$7,346.550
Product Guides