help desk software
DATA SHEET

0830982

Phoenix Contact

Cable Ties, Standard Locking Polyamide 6/6 Transparent 35mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0830982
Alias/AKA:
WT-HP HF 3 6X140
RoHS:
Yes
HTS:
3926909990
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
35 mm
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Life Cycle:
Discontinued
Cable Ties, Standard Locking Polyamide 6/6 Transparent 35mm
Search Keywords:
0830982
   This product has been discontinued by the supplier
Minimum Order:
100
Multiple:
100
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides