help desk software
DATA SHEET

0902043

Phoenix Contact

Thermomagnetic circuit breaker - one-pole - 3.0 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0902043
RoHS:
Yes
HTS:
8536200020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
DIN Rail
Number of Terminals:
2
Actuator Type:
Handle
Current Rating:
3 A
Family:
TMC 60
Number of Poles:
1
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part 1019974 is a high-quality thermomagnetic device circuit breaker designed for reliable and efficient circuit protection. It features a single position for easy installation and is equipped with a screw connection method for secure connections. With a cross section range of 1 mm² to 35 mm², this circuit breaker can handle a wide range of wire sizes, from AWG 18 to 2. The compact design of 17.6 mm in width makes it suitable for space-constrained applications. It is designed to be mounted on a 35 mm DIN rail, ensuring easy and secure installation. The gray color adds a sleek and professional look to any electrical panel or system.
Search Keywords:
0902043
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1019974
1019974
VIEW PRODUCT
Tools/3D Models
Product Guides