0902098
Phoenix ContactThermomagnetic circuit breaker, one-pole, 16 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0902098
RoHS:
Yes
HTS:
8536200020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Poles:
1
Number of Terminals:
2
Actuator Type:
Handle
Family:
TMC 60
Mounting:
DIN Rail
Current Rating:
16 A
Life Cycle:
Discontinued & Replaced
Thermomagnetic circuit breaker, one-pole, 16 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords:
0902098
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$40.96
$40.960
5
$38.64
$193.200
10
$36.58
$365.800
25
$35.19
$879.750
50
$34.32
$1,716.000
100
$33.50
$3,350.000
250
+
$32.99
$8,247.500
Product Guides