0902137
Phoenix ContactThermomagnetic circuit breaker, one-pole, 40 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0902137
RoHS:
Yes
HTS:
8536200020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Poles:
1
Family:
TMC 60
Mounting:
DIN Rail
Number of Terminals:
2
Actuator Type:
Handle
Current Rating:
40 A
Life Cycle:
Discontinued & Replaced
Thermomagnetic circuit breaker, one-pole, 40 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords:
0902137
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$43.39
$43.390
5
$40.68
$203.400
10
$38.28
$382.800
25
$36.65
$916.250
50
$35.64
$1,782.000
100
$34.68
$3,468.000
250
+
$34.16
$8,540.000
Product Guides