0902263
Phoenix ContactThermomagnetic circuit breaker - two-pole - 25 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0902263
RoHS:
Yes
HTS:
8536200020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
DIN Rail
Actuator Type:
Handle
Number of Poles:
2
Number of Terminals:
4
Current Rating:
25 A
Family:
TMC 60
Life Cycle:
Discontinued & Replaced
Thermomagnetic circuit breaker - two-pole - 25 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords:
0902263
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$85.34
$85.340
5
$79.38
$396.900
10
$73.31
$733.100
25
$71.50
$1,787.500
50
$69.79
$3,489.500
100
$68.74
$6,874.000
250
+
$67.71
$16,927.500
Product Guides