0903022
Phoenix ContactElectronic circuit breaker - signal contact: 1 N/O contact - nominal current: 0.5 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0903022
Alias/AKA:
EC-E1 0 5A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail
Electronic circuit breaker - signal contact: 1 N/O contact - nominal current: 0.5 A
Search Keywords:
0903022
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$117.10
$117.100
5
$108.36
$541.800
10
$99.45
$994.500
25
$96.80
$2,420.000
50
$94.29
$4,714.500
100
$92.87
$9,287.000
250
+
$91.48
$22,870.000
Product Guides