0903023
Phoenix ContactElectronic circuit breaker - signal contact: 1 N/O contact - nominal current: 1 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0903023
Alias/AKA:
EC-E1 1A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electronic
Voltage Rating:
32 VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail
Electronic circuit breaker - signal contact: 1 N/O contact - nominal current: 1 A
Search Keywords:
0903023
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$112.65
$112.650
5
$104.78
$523.900
10
$96.77
$967.700
25
$94.38
$2,359.500
50
$92.12
$4,606.000
100
$90.74
$9,074.000
250
+
$89.37
$22,342.500
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
FBST 500 TMC-N GY
Continuous plug-in bridge - mounting type: Plug-in mounting - Color: gray
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZBF 12:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TMF 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...