help desk software
DATA SHEET

0903041

Phoenix Contact

Electronic circuit breaker - 1 reset input - nominal current: 0.5 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0903041
Alias/AKA:
EC-E 0 5A DC24V
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail
Electronic circuit breaker - 1 reset input - nominal current: 0.5 A
Search Keywords:
0903041
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.06
$133.060
5
$123.13
$615.650
10
$111.49
$1,114.900
25
$109.81
$2,745.250
50
$107.14
$5,357.000
75
$105.54
$7,915.500
100 +
$103.95
$10,395.000
Tools/3D Models
Product Guides