0903046
Phoenix ContactElectronic circuit breaker - 1 reset input - nominal current: 6 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0903046
Alias/AKA:
EC-E 6A DC24V
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail
The EC-E 6A DC24V from PHOENIX CONTACT is an electronic circuit breaker designed with advanced technology to protect electrical circuits from overload and short-circuit conditions. With a nominal current rating of 6A, it is perfect for a range of applications requiring current control and protection.Featuring one reset input for easy manual reset, this circuit breaker ensures reliable performance and enhanced safety. It can effectively monitor and cut off power during fault conditions, preventing damage to connected devices and equipment.The EC-E 6A DC24V is built with durable and high-quality materials to withstand harsh industrial environments. Its compact design allows for easy installation and space-saving in electrical panels or control cabinets.Trust PHOENIX CONTACT's EC-E 6A DC24V for efficient and reliable circuit protection, providing peace of mind and safeguarding your electrical infrastructure.
Search Keywords:
0903046
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$133.06
$133.060
5
$123.13
$615.650
10
$111.49
$1,114.900
25
$109.81
$2,745.250
50
$107.14
$5,357.000
75
$105.54
$7,915.500
100
+
$103.95
$10,395.000
Product Guides