Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0903047
Alias/AKA:
EC-E 8A DC24V
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
8 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail
Electronic circuit breaker - 1 reset input - nominal current: 8 A
Search Keywords:
0903047
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$133.06
$133.060
5
$123.13
$615.650
10
$111.49
$1,114.900
25
$109.81
$2,745.250
50
$107.14
$5,357.000
75
$105.54
$7,915.500
100
+
$103.95
$10,395.000
Product Guides