help desk software
DATA SHEET

0912019

Phoenix Contact

Electronic device circuit breaker - number of positions: 1 - connection method: pluggable - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0912019
Alias/AKA:
ECP 8
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
8 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electronic device circuit breaker - number of positions: 1 - connection method: pluggable - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black
Search Keywords:
0912019
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides