0912020
Phoenix ContactElectronic device circuit breaker - number of positions: 1 - connection method: pluggable - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0912020
Alias/AKA:
ECP 10
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
N/A
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
0 to 40 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electronic device circuit breaker - number of positions: 1 - connection method: pluggable - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black