help desk software
DATA SHEET

0913362

Phoenix Contact

Fuse Terminal Block 2A 250VDC/250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0913362
RoHS:
Yes
HTS:
8536100040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Terminal Block
Mounting:
N/A
Termination Type:
N/A
Current Rating:
2 A
Voltage Rating:
250VDC,250 VAC
Fuse Terminal Block 2A 250VDC/250VAC
Search Keywords:
0913362

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 9
Can Ship immediately
Factory Lead-Time
8 Weeks
Tools/3D Models
Product Guides