help desk software
DATA SHEET

0913692

Phoenix Contact

Flat-type plug-in fuse - type C - color code: light brown - nominal current: 5 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0913692
Alias/AKA:
SI FORM C 5 A DIN 72581
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Class C
Mounting:
Socket
Current Rating:
5 A
Voltage Rating:
32 V
Life Cycle:
Discontinued
Flat-type plug-in fuse - type C - color code: light brown - nominal current: 5 A
Search Keywords:
0913692
   This product has been discontinued by the supplier
Minimum Order:
10
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides