0914028
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 0.3 A - width: 12.5 mm - fuse type: Automatic device - mounting type: DIN rail: 35 mm - Color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0914028
Alias/AKA:
TMC 1 F1 100 0 3A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
0914028
Actuator Type:
Handle
Number of Terminals:
2
Mounting:
DIN Rail
Number of Poles:
1
Current Rating:
0.3 A
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 0.3 A - width: 12.5 mm - fuse type: Automatic device - mounting type: DIN rail: 35 mm - Color: black
Search Keywords:
0914028
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$96.69
$96.690
5
$89.48
$447.400
10
$82.12
$821.200
25
$79.93
$1,998.250
50
$77.86
$3,893.000
100
$76.69
$7,669.000
250
+
$75.54
$18,885.000
Product Guides
Product Changes