0914439
Phoenix ContactCircuit Breaker - Thermal Magnetic - 1 Pole - 1A, 250VAC/65VDC - Lever Actuator - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0914439
Alias/AKA:
TMC 1 M1 100 1 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
DIN Rail
Current Rating:
1 A
Actuator Type:
Handle
Family:
0914439
Number of Poles:
1
Number of Terminals:
2
The 0914439 from Phoenix Contact is one pole DIN rail mount thermal magnetic circuit breaker with lever actuator. This circuit breaker has 1A current rating and 250VAC/65VDC voltage ratings. Dimensions of this circuit breaker are: 82.5 mm H x 105 mm L x 12.5 mm W. Operating temperature range is from - 30°C to 60°C.
Search Keywords:
0914439
IN STOCK:
34
Can Ship immediately
Manufacturer Stock:
214
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$87.62
$87.620
5
$86.31
$431.550
10
$82.01
$820.100
25
$80.78
$2,019.500
50
$79.57
$3,978.500
100
$78.37
$7,837.000
250
+
$77.20
$19,300.000
Product Guides