0914523
Phoenix ContactThermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0914523
Alias/AKA:
TMC 1 M1 100 10 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
The PHOENIX CONTACT TMC 1 M1 100 10 0A is a thermomagnetic circuit breaker designed for reliable protection against overloads and short circuits. With a 1-position design and a normal blow mechanism, this circuit breaker ensures quick and efficient response to electrical faults.Featuring a 1 N/O contact, it allows for seamless integration into various electrical systems. The universal foot enables easy mounting on NS 32 or NS 35, providing flexibility in installation options.The TMC 1 M1 100 10 0A is a durable and reliable solution for safeguarding electrical circuits, making it ideal for a wide range of industrial applications.
Search Keywords:
0914523
IN STOCK:
29
Can Ship immediately
Manufacturer Stock:
812
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$93.02
$93.020
5
$86.52
$432.600
10
$79.91
$799.100
25
$77.93
$1,948.250
50
$76.07
$3,803.500
100
$74.93
$7,493.000
250
+
$73.80
$18,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0914484
Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foo...
3118203
Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm -...
2891005
Wide-temperature Ethernet switch - 8 TP RJ45 ports - automatic detection of data transmiss...