Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0914728
Alias/AKA:
TMC 1 M1 200 15 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Family:
0914728
Mounting:
DIN Rail
Number of Terminals:
2
Number of Poles:
1
Actuator Type:
Handle
Current Rating:
15 A
Thermomagnetic Circuit Breaker Module
IN STOCK:
0
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$89.49
$89.490
5
$82.61
$413.050
10
$75.60
$756.000
25
$73.51
$1,837.750
50
$71.53
$3,576.500
100
$70.45
$7,045.000
250
+
$69.40
$17,350.000
Product Guides