help desk software
DATA SHEET

0914882

Phoenix Contact

Thermomagnetic circuit breaker - 2-pos. - fast blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0914882
Alias/AKA:
TMC 2 F1 120 10 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermal Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Thermomagnetic circuit breaker - 2-pos. - fast blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords:
0914882
IN STOCK: 0
Manufacturer Stock:
3   can ship 12/9/24
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$171.29
$171.290
3
$168.72
$506.160
5
$164.25
$821.250
10
$159.87
$1,598.700
25 +
$155.71
$3,892.750
Tools/3D Models
Product Guides