0914921
Phoenix ContactThermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0914921
Alias/AKA:
TMC 2 M1 120 0 3A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
2
Current Rating:
0.3 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords:
0914921
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$171.29
$171.290
3
$168.72
$506.160
5
$164.25
$821.250
10
$159.87
$1,598.700
25
+
$155.71
$3,892.750
Product Guides
Product Changes