0914976
Phoenix ContactThermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0914976
Alias/AKA:
TMC 2 M1 120 1 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermomagnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
2
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords:
0914976
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
33
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$166.15
$166.150
3
$163.65
$490.950
5
$159.81
$799.050
10
$155.87
$1,558.700
25
+
$152.13
$3,803.250
Product Guides
Product Changes